Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V102

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.88

(exc. VAT)

£5.855

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,110 unit(s) ready to ship
  • Plus 95 unit(s) ready to ship from another location
  • Plus 1,930 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.976£4.88
25 - 45£0.916£4.58
50 - 95£0.86£4.30
100 - 245£0.80£4.00
250 +£0.726£3.63

*price indicative

Packaging Options:
RS Stock No.:
315-0754
Mfr. Part No.:
EEUFC1V102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Series

FC-A

Leakage Current

3 μA

Ripple Current

1.945A

Tolerance

±20%

Polarised

Polar

Equivalent Series Resistance

30mΩ

Dissipation Factor

200%

COO (Country of Origin):
MY

Panasonic FC-A Series Aluminium Electrolytic Capacitor, 1000μF Capacitance, 35V DC Voltage - EEUFC1V102


This aluminium electrolytic capacitor offers a capacitance of 1000 μF with a voltage rating of 35V DC. With dimensions of 12.5mm in diameter and a height of 25mm, it is designed for radial, through-hole mounting. This component is suitable for a wide range of electronic applications requiring reliable performance.

Features & Benefits


• Operating temperature range of -55 °C to +105 °C ensures versatility
• Low Equivalent Series Resistance of 30 mΩ enhances efficiency
• Polarised design ensures correct orientation during installation
• Lifetime of 5000 hours reduces maintenance needs
• Ripple current rating of 1.945 A supports stable performance
• Tolerance of ±20 % allows reliable performance in varying conditions

Applications


• Used in power supply circuits for stabilising voltage
• Suitable for decoupling and bypass
• Ideal for power amplifiers in audio equipment
• Utilised in electronic boards for automation systems
• Employed in frequency filtering within switching power supplies

What advantages does the polarised design provide in electronic circuits?


The polarised design ensures correct orientation when installed, which is critical for optimal performance and prevents potential damage due to reverse polarity.

How does the operating temperature range affect application suitability?


An operating temperature range of -55 °C to +105 °C allows this electrolytic capacitor to be used in various environments, making it suitable for demanding applications in automation and industrial settings.

What is the significance of the low Equivalent Series Resistance value?


A low ESR of 30 mΩ improves power efficiency by reducing heat generation, allowing the capacitor to function effectively over extended periods and enhancing overall system reliability.

Related links